D38999/21HJ1CA vs D38999/23HJ35PB feature comparison

D38999/21HJ1CA TE Connectivity

Buy Now Datasheet

D38999/23HJ35PB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 128 128
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 J
Termination Type SOLDER SOLDER
Total Number of Contacts 128 128
Unique Insert Number J1 J35
Base Number Matches 1 3
Factory Lead Time 5 Weeks
Degrees of Rotation 49
Other Description JAM NUT MOUNT RECEPTACLE
Polarization B

Compare D38999/21HJ1CA with alternatives

Compare D38999/23HJ35PB with alternatives