D38999/21HE26SN
vs
D38999/25HE26DA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
GLENAIR INC
Reach Compliance Code
unknown
compliant
Category CO2 Kg
4
Compliance Temperature Grade
Military: -65C to +200C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
26
26
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
HERMETIC
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
17
E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
Unique Insert Number
E26
E26
Base Number Matches
1
1
Factory Lead Time
5 Weeks
Degrees of Rotation
135
Other Description
SOLDER MOUNT RECEPTACLE
Polarization
A
Shell Finish
PASSIVATED
Compare D38999/21HE26SN with alternatives
Compare D38999/25HE26DA with alternatives