D38999/21HD5PA
vs
D38999/23HD5PB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
5
|
5
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
HERMETIC
|
HERMETIC
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
15
|
D
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
Unique Insert Number |
D5
|
D5
|
Base Number Matches |
3
|
3
|
Factory Lead Time |
|
5 Weeks
|
Degrees of Rotation |
|
90
|
Other Description |
|
JAM NUT MOUNT RECEPTACLE
|
Polarization |
|
B
|
|
|
|
Compare D38999/21HD5PA with alternatives
Compare D38999/23HD5PB with alternatives