D38999/20ZJ7AN vs D38999/24WJ7AC feature comparison

D38999/20ZJ7AN Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24WJ7AC Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 97,2 97,2
Contact Sizes 22D,8TW 22D,8TW
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 80 66
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N C
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 99 99
Unique Insert Number J7 J7
Base Number Matches 5 5
Contact Part Numbers M39029/58-360,M39029/90-529
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut

Compare D38999/20ZJ7AN with alternatives

Compare D38999/24WJ7AC with alternatives