D38999/20ZC4PN-LC vs D38999/20JC4AN feature comparison

D38999/20ZC4PN-LC Amphenol Corporation

Buy Now Datasheet

D38999/20JC4AN Defense Logistics Agency

Buy Now
Yes
Active Active
AMPHENOL CORP DEFENSE LOGISTICS AGENCY
compliant unknown
EAR99
8536.69.40.20
Amphenol
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
COPPER ALLOY
4 4
16 16
THREADED THREADED
NO NO
YES YES
CORROSION RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
ZINC NICKEL CADMIUM
ALUMINUM ALLOY COMPOSITE
C C
CRIMP CRIMP
4 4
C4 C4
2 5
STANDARD: MIL-C 38999
M39029/58-364
Crp Rear Rlse
95
Receptacle, Wall Mount

Compare D38999/20ZC4PN-LC with alternatives