D38999/20ZC4JA-LC vs D38999/20WC4JN-LC feature comparison

D38999/20ZC4JA-LC TE Connectivity

Buy Now Datasheet

D38999/20WC4JN-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 113 95
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A N
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number C4 C4
Base Number Matches 2 2

Compare D38999/20ZC4JA-LC with alternatives

Compare D38999/20WC4JN-LC with alternatives