D38999/20ZB35PN-LC
vs
D38999/20WB35PB-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Days
Samacsys Manufacturer
Amphenol
TE Connectivity
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Quantities
13
13
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
B
Shell Finish
ZINC NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
B
B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
13
13
Unique Insert Number
B35
B35
Base Number Matches
1
2
Additional Feature
STANDARD: MIL-C-38999, EMI SHIELDED
Degrees of Rotation
90
Compare D38999/20ZB35PN-LC with alternatives
Compare D38999/20WB35PB-LC with alternatives