D38999/20WJ43PD-LC vs YDTS20T25-43ANV001 feature comparison

D38999/20WJ43PD-LC SOURIAU-SUNBANK

Buy Now Datasheet

YDTS20T25-43ANV001 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL PTFE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size J 25
Termination Type CRIMP SOLDER
Total Number of Contacts 43 43
Base Number Matches 4 1
Contact Quantities 20,23
Contact Sizes 20,16
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Unique Insert Number J43
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare YDTS20T25-43ANV001 with alternatives