D38999/20WJ11PE-LC
vs
D38999/20JJ11PN-LC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AMPHENOL CORP
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58528
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
2,9
Contact Sizes
20,10
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
J
J
Termination Type
CRIMP
CRIMP
Total Number of Contacts
11
11
Unique Insert Number
J11
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare D38999/20WJ11PE-LC with alternatives
Compare D38999/20JJ11PN-LC with alternatives