D38999/20WH55SA-LC vs D38999/26TD97HA feature comparison

D38999/20WH55SA-LC TE Connectivity

Buy Now Datasheet

D38999/26TD97HA Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer TE Connectivity Amphenol
Additional Feature STANDARD: MIL-C-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 55 8,4
Contact Sizes 20 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135 113
Empty Shell YES NO
Environmental Characteristics CORROSION/FLUID/IMMERSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H D
Termination Type CRIMP CRIMP
Total Number of Contacts 55 12
Unique Insert Number H55 D97
Base Number Matches 2 2
Contact Finish Termination Gold (Au)
JESD-609 Code e4

Compare D38999/20WH55SA-LC with alternatives

Compare D38999/26TD97HA with alternatives