D38999/20WH35SB-LC
vs
D38999/20KH35JC-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
100
100
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
49
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/FLUID/IMMERSION RESISTANT
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
H
H
Termination Type
CRIMP
CRIMP
Total Number of Contacts
100
100
Unique Insert Number
H35
H35
Base Number Matches
2
1
Contact Finish Termination
Gold (Au)
JESD-609 Code
e4
Compare D38999/20WH35SB-LC with alternatives
Compare D38999/20KH35JC-LC with alternatives