D38999/20WG35PD-LC
vs
D38999/20WG35HD-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
GOLD (50)
Contact Finish Termination
GOLD
Gold (Au)
Contact Gender
MALE
MALE
Contact Quantities
79
79
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
G
G
Termination Type
CRIMP
CRIMP
Total Number of Contacts
79
79
Unique Insert Number
G35
G35
Base Number Matches
2
2
Rohs Code
No
Contact Material
NOT SPECIFIED
Compare D38999/20WG35PD-LC with alternatives
Compare D38999/20WG35HD-LC with alternatives