D38999/20WG35PD-CO vs D38999/20F-G-35HB feature comparison

D38999/20WG35PD-CO Aero-Electric Connector Inc

Buy Now Datasheet

D38999/20F-G-35HB HiRel Connectors Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Quantities 79 79
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D B
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Unique Insert Number G35 G35
Base Number Matches 1 1
Degrees of Rotation 49

Compare D38999/20WG35PD-CO with alternatives

Compare D38999/20F-G-35HB with alternatives