D38999/20WF35PA-LC vs YDTS21H19-35PNV001 feature comparison

D38999/20WF35PA-LC SOURIAU-SUNBANK

Buy Now Datasheet

YDTS21H19-35PNV001 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size F F
Termination Type CRIMP SOLDER
Total Number of Contacts 66 66
Base Number Matches 6 1
Contact Quantities 66
Contact Sizes 22D
Contact Style RND PIN-SKT
Degrees of Rotation
EMI Shielded NO
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Unique Insert Number F35
Wire Size-Max 22 AWG

Compare YDTS21H19-35PNV001 with alternatives