D38999/20WC98SNL vs D38999/20JC98SC-LC feature comparison

D38999/20WC98SNL Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/20JC98SC-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10 10
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N C
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number C98 C98
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Degrees of Rotation 53
JESD-609 Code e4

Compare D38999/20WC98SNL with alternatives

Compare D38999/20JC98SC-LC with alternatives