D38999/20W-D-18HA
vs
D38999/20S-D-18PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
18
18
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
113
113
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
D
D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
18
18
Unique Insert Number
D18
D18
Base Number Matches
1
1
Compare D38999/20W-D-18HA with alternatives
Compare D38999/20S-D-18PA with alternatives