D38999/20TG75AN vs YDTS20F21-75PAC001 feature comparison

D38999/20TG75AN Corsair Electrical Connectors Inc

Buy Now Datasheet

YDTS20F21-75PAC001 TE Connectivity

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
unknown not_compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
4 4
8TW 8TW
THREADED THREADED
NO NO
80
YES YES
ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
ALUMINUM ALLOY ALUMINUM ALLOY
G 21
CRIMP SOLDER
4 4
G75 G75
3 1
Yes
RND PIN-SKT
YES
46A
ONE
1
NO
POLARIZED
46 A
NICKEL
0.06 mm
8 AWG

Compare D38999/20TG75AN with alternatives

Compare YDTS20F21-75PAC001 with alternatives