D38999/20TD19AA vs YDTS21H15-19PEV001 feature comparison

D38999/20TD19AA Corsair Electrical Connectors Inc

Buy Now Datasheet

YDTS21H15-19PEV001 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 19 19
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 113
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A E
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size D D
Termination Type CRIMP SOLDER
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Base Number Matches 3 1
Rohs Code Yes
Contact Style RND PIN-SKT
EMI Shielded NO
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Wire Size-Max 20 AWG

Compare D38999/20TD19AA with alternatives

Compare YDTS21H15-19PEV001 with alternatives