D38999/20TC98PN-L/C
vs
D38999/20CB98P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
10
6
Contact Sizes
20
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
NICKEL PTFE
ANODIZED
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
C
B
Terminal Pitch
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
6
Unique Insert Number
C98
B98
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
1
Degrees of Rotation
95
Compare D38999/20TC98PN-L/C with alternatives
Compare D38999/20CB98P with alternatives