D38999/20TC8HC-LC
vs
D38999/20SC8PC-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Quantities
8
8
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Unique Insert Number
C8
C8
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Shell Finish
NICKEL
Compare D38999/20TC8HC-LC with alternatives
Compare D38999/20SC8PC-LC with alternatives