D38999/20TC4BB vs D38999/20WC4JD-LC feature comparison

D38999/20TC4BB TE Connectivity

Buy Now Datasheet

D38999/20WC4JD-LC TE Connectivity

Buy Now Datasheet
Yes No
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
4 4
16 16
RND PIN-SKT
THREADED THREADED
NO NO
90 119
NO
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO NO
NO YES
13A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
B D
POLARIZED
13 A
NICKEL PTFE CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
13 C
CRIMP CRIMP
4 4
C4 C4
16 AWG
20 AWG
3 2
NOT SPECIFIED
NOT SPECIFIED
POLYETHYLENE

Compare D38999/20TC4BB with alternatives

Compare D38999/20WC4JD-LC with alternatives