D38999/20SJ19HN-LC
vs
D38999/20JJ19HD-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (50)
Contact Finish Termination
GOLD OVER NICKEL
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Quantities
19
19
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
D
Shell Finish
NICKEL
CADMIUM
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
J
J
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
J19
J19
Base Number Matches
1
1
Compare D38999/20SJ19HN-LC with alternatives
Compare D38999/20JJ19HD-LC with alternatives