D38999/20SG35P vs 8D021M35PN feature comparison

D38999/20SG35P Corsair Electrical Connectors Inc

Buy Now Datasheet

8D021M35PN Esterline Technologies Corporation

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC ESTERLINE TECHNOLOGIES CORP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES III
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
79 79
22D 22D
THREADED THREADED
NO
80 80
NO NO
CORROSION/ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
NICKEL NICKEL
STAINLESS STEEL COMPOSITE
G 21
CRIMP CRIMP
79 79
G35 21-35
2 1
POLYETHYLENE

Compare D38999/20SG35P with alternatives

Compare 8D021M35PN with alternatives