D38999/20SD15JB-LC vs D38999/20KD15JA-LC feature comparison

D38999/20SD15JB-LC Amphenol Corporation

Buy Now Datasheet

D38999/20KD15JA-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (50)
Contact Finish Termination GOLD OVER NICKEL Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 14,1 14,1
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B A
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Unique Insert Number D15 D15
Base Number Matches 1 1

Compare D38999/20SD15JB-LC with alternatives

Compare D38999/20KD15JA-LC with alternatives