D38999/20SA98SN-LC vs D38999/20MA98SD-LC feature comparison

D38999/20SA98SN-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/20MA98SD-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL GOLD
Contact Finish Termination NICKEL GOLD
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL COMPOSITE
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 4 1
Contact Material NOT SPECIFIED
Contact Quantities 3
Contact Sizes 20
JESD-609 Code e4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number A98

Compare D38999/20SA98SN-LC with alternatives

Compare D38999/20MA98SD-LC with alternatives