D38999/20SA35P vs D38999/20FA35PN feature comparison

D38999/20SA35P Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/20FA35PN Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 105 105
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number A35 A35
Base Number Matches 12 2

Compare D38999/20SA35P with alternatives

Compare D38999/20FA35PN with alternatives