D38999/20MJ19SA-LC
vs
D38999/20WJ19SB-LC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ESTERLINE TECHNOLOGIES CORP
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Nickel (Ni)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
19
|
|
Contact Sizes |
12
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
FLUID RESISTANT
|
FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
COMPOSITE
|
ALUMINUM ALLOY
|
Shell Size |
J
|
J
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
19
|
19
|
Unique Insert Number |
J19
|
|
Base Number Matches |
4
|
5
|
|
|
|
Compare D38999/20WJ19SB-LC with alternatives