D38999/20MG41SE-LC vs D38999/20JG41SN-LC feature comparison

D38999/20MG41SE-LC Amphenol Corporation

Buy Now Datasheet

D38999/20JG41SN-LC SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 41
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Unique Insert Number G41
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/20MG41SE-LC with alternatives

Compare D38999/20JG41SN-LC with alternatives