D38999/20MD5PB vs D38999/25HD5XE feature comparison

D38999/20MD5PB SOURIAU-SUNBANK

Buy Now Datasheet

D38999/25HD5XE Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 90 51
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization B E
Shell Finish NICKEL PASSIVATED
Shell Material COMPOSITE STAINLESS STEEL
Shell Size D D
Termination Type CRIMP SOLDER
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Base Number Matches 1 1
Factory Lead Time 5 Weeks
Other Description SOLDER MOUNT RECEPTACLE

Compare D38999/20MD5PB with alternatives

Compare D38999/25HD5XE with alternatives