D38999/20MC04PD vs D38999/27HC4XC feature comparison

D38999/20MC04PD TE Connectivity

Buy Now Datasheet

D38999/27HC4XC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD NOT APPLICABLE
Contact Gender MALE MALE
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D C
Shell Finish NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size C 13
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Unique Insert Number C4
Base Number Matches 5 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Degrees of Rotation 53
EMI Shielded NO
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/20MC04PD with alternatives