D38999/20MB35PB-LC vs D38999/20SB35PN-LC feature comparison

D38999/20MB35PB-LC Esterline Technologies Corporation

Buy Now Datasheet

D38999/20SB35PN-LC Aero-Electric Connector Inc

Buy Now Datasheet
Yes
Transferred Active
ESTERLINE TECHNOLOGIES CORP AERO-ELECTRIC CONNECTOR INC
compliant unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NICKEL
Nickel (Ni)
MALE MALE
13 13
22D 22D
THREADED THREADED
NO NO
YES YES
FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B N
NICKEL NICKEL
COMPOSITE STAINLESS STEEL
B B
CRIMP CRIMP
13 13
B35 B35
4 2
95

Compare D38999/20SB35PN-LC with alternatives