D38999/20LB99HN-LC vs D38999/20ZB99AB feature comparison

D38999/20LB99HN-LC Amphenol Corporation

Buy Now Datasheet

D38999/20ZB99AB Amphenol Corporation

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP AMPHENOL CORP
unknown compliant
STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD (50) GOLD OVER NICKEL
Gold (Au) GOLD OVER NICKEL
MALE MALE
NOT SPECIFIED COPPER ALLOY
7 7
20 20
THREADED THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N B
NICKEL ZINC NICKEL
STAINLESS STEEL ALUMINUM ALLOY
B B
CRIMP CRIMP
7 7
B99 B99
1 5
90

Compare D38999/20LB99HN-LC with alternatives

Compare D38999/20ZB99AB with alternatives