D38999/20LA98HC-LC
vs
D3899921YA98PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AMPHENOL CORP
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Quantities
3
3
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
YES
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
HERMETIC
Polarization
C
A
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
A
A
Termination Type
CRIMP
SOLDER
Total Number of Contacts
3
3
Unique Insert Number
A98
A98
Base Number Matches
1
3
Rohs Code
Yes
Degrees of Rotation
102
Insulator Material
POLYETHYLENE
Compare D38999/20LA98HC-LC with alternatives