D38999/20KH35PN-LC vs D3899920MH35PN feature comparison

D38999/20KH35PN-LC Aero-Electric Connector Inc

Buy Now Datasheet

D3899920MH35PN Hypertronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC HYPERTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 100 100
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL COMPOSITE
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number H35 H35
Base Number Matches 2 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Shell Finish NICKEL

Compare D38999/20KH35PN-LC with alternatives