D38999/20KF35HE-LC vs D38999/20FF35PB-LC feature comparison

D38999/20KF35HE-LC Amphenol Corporation

Buy Now Datasheet

D38999/20FF35PB-LC ITT Interconnect Solutions

Buy Now Datasheet
Yes Yes
Active Obsolete
AMPHENOL CORP ITT CANNON
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL NOT SPECIFIED
GOLD OVER NICKEL
MALE MALE
COPPER ALLOY NOT SPECIFIED
66 66
22D 22D
THREADED THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E B
STAINLESS STEEL ALUMINUM ALLOY
F F
CRIMP CRIMP
66 66
F35 F35
1 6
49
NICKEL

Compare D38999/20KF35HE-LC with alternatives

Compare D38999/20FF35PB-LC with alternatives