D38999/20KD97AN vs D38999/20FD97PB-LC feature comparison

D38999/20KD97AN TE Connectivity

Buy Now Datasheet

D38999/20FD97PB-LC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,4 8,4
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 90
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N B
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number D97 D97
Base Number Matches 1 2
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Shell Finish NICKEL

Compare D38999/20KD97AN with alternatives

Compare D38999/20FD97PB-LC with alternatives