D38999/20KD18PB-LC vs YDTS20T15-18ABV001 feature comparison

D38999/20KD18PB-LC Amphenol Corporation

Buy Now Datasheet

YDTS20T15-18ABV001 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown not_compliant
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD (50)
Gold (Au)
MALE MALE
NOT SPECIFIED
18 18
20 20
THREADED THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
e4
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B N
STAINLESS STEEL ALUMINUM ALLOY
D 15
CRIMP SOLDER
18 18
D18 D18
1 1
RND PIN-SKT
YES
7.5A
ONE
1
NO
POLARIZED
7.5 A
NICKEL PTFE
0.06 mm
18 AWG
24 AWG

Compare D38999/20KD18PB-LC with alternatives

Compare YDTS20T15-18ABV001 with alternatives