D38999/20KB99PN-LC vs D38999/20JB99PB-LC feature comparison

D38999/20KB99PN-LC Amphenol Corporation

Buy Now Datasheet

D38999/20JB99PB-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 7 7
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 90
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N B
Shell Material STAINLESS STEEL COMPOSITE
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number B99 B99
Base Number Matches 4 4
Shell Finish CADMIUM

Compare D38999/20KB99PN-LC with alternatives

Compare D38999/20JB99PB-LC with alternatives