D38999/20JJ35JN
vs
DTS20F25-35SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEUTSCH CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/106-614
Contact Quantities
128
128
Contact Sizes
22D
22D
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
80
Other Description
Receptacle, Wall Mount
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
CADMIUM
NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
J
25
Termination Type
CRIMP
SOLDER
Total Number of Contacts
128
128
Unique Insert Number
J35
Base Number Matches
6
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Durability
500 Cycles
EMI Shielded
YES
Mains Connector Rating
5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
550 V
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Compare DTS20F25-35SN with alternatives