D38999/20JJ20PA-LC
vs
YDTS20Z25-20AEV001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10,13,4,3
3,4,13,10
Contact Sizes
20,16,12C,8TW
20,16,12C,8TW
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
135
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
N
Shell Finish
CADMIUM
ZINC NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
J
25
Termination Type
CRIMP
SOLDER
Total Number of Contacts
30
30
Unique Insert Number
J20
J20
Base Number Matches
1
1
Contact Arrangement
S13P17
Contact Style
RND PIN-SKT
EMI Shielded
YES
Mains Connector Rating
13A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Terminal Pitch
0.06 mm
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Compare D38999/20JJ20PA-LC with alternatives
Compare YDTS20Z25-20AEV001 with alternatives