D38999/20JG75BN vs D38999/20JG75SE-LC feature comparison

D38999/20JG75BN TE Connectivity

Buy Now Datasheet

D38999/20JG75SE-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4 4
Contact Sizes 8TW 8TW
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 46A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N E
Polarization Key POLARIZED
Rated Current (Signal) 46 A
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size G G
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number G75 G75
Wire Size-Max 8 AWG
Base Number Matches 1 1
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare D38999/20JG75BN with alternatives

Compare D38999/20JG75SE-LC with alternatives