D38999/20JG41SA-LC vs 62GB-56TG14-15SB(714) feature comparison

D38999/20JG41SA-LC SOURIAU-SUNBANK

Buy Now Datasheet

62GB-56TG14-15SB(714) Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 STANDARD: MIL-C-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type THREADED BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics FLUID RESISTANT CHEMICAL/CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ZINC
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size G 14
Termination Type CRIMP SOLDER
Total Number of Contacts 41 14
Base Number Matches 1 2
Contact Quantities 14,1
Contact Sizes 20,16
Degrees of Rotation 35
Insulator Material POLYCHLOROPRENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 14-15

Compare D38999/20JG41SA-LC with alternatives

Compare 62GB-56TG14-15SB(714) with alternatives