D38999/20JD97HB-LC vs D38999/20LD97AN feature comparison

D38999/20JD97HB-LC Amphenol Corporation

Buy Now Datasheet

D38999/20LD97AN Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 8,4 8,4
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B N
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number D97 D97
Base Number Matches 2 3
Degrees of Rotation 95

Compare D38999/20JD97HB-LC with alternatives

Compare D38999/20LD97AN with alternatives