D38999/20JD35JA-LC vs D38999/25HD35SE feature comparison

D38999/20JD35JA-LC Amphenol Corporation

Buy Now Datasheet

D38999/25HD35SE Defense Logistics Agency

Buy Now
No
Active Active
AMPHENOL CORP DEFENSE LOGISTICS AGENCY
unknown unknown
Amphenol
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C 38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD (50)
Gold (Au)
FEMALE FEMALE
NOT SPECIFIED
37 37
22D 22D
THREADED THREADED
NO
YES
CORROSION RESISTANT HERMETIC
NO NO
NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A E
CADMIUM
COMPOSITE STAINLESS STEEL
D 15
CRIMP SOLDER
37 37
D35 D35
2 3
M39029/56-348
Solder Pot
Receptacle, Solder Mount

Compare D38999/20JD35JA-LC with alternatives