D38999/20JD19HB-LC vs D38999/20TD19PA-LC feature comparison

D38999/20JD19HB-LC TE Connectivity

Buy Now Datasheet

D38999/20TD19PA-LC Amphenol Corporation

Buy Now Datasheet
No Yes
Obsolete Active
TE CONNECTIVITY LTD AMPHENOL CORP
unknown unknown
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED GOLD (50)
MALE MALE
NOT SPECIFIED NOT SPECIFIED
19 19
20 20
THREADED THREADED
NO NO
90
YES YES
CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B A
CADMIUM
COMPOSITE ALUMINUM ALLOY
D D
CRIMP CRIMP
19 19
D19 D19
2 1
Gold (Au)
e4

Compare D38999/20JD19HB-LC with alternatives

Compare D38999/20TD19PA-LC with alternatives