D38999/20JC98PN-LC vs D38999/20ZB98PN feature comparison

D38999/20JC98PN-LC TE Connectivity

Buy Now Datasheet

D38999/20ZB98PN SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +175C
EFUP 25
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 10 6
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM BLACK ZINC NICKEL PLATED
Shell Material COMPOSITE ALUMINIUM ALLOY
Shell Size C B
Termination Type CRIMP CRIMP
Total Number of Contacts 10 6
Unique Insert Number C98 B98
Base Number Matches 2 2
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Insulator Material POLYETHYLENE
JESD-609 Code e4

Compare D38999/20JC98PN-LC with alternatives

Compare D38999/20ZB98PN with alternatives