D38999/20JC4SE-LC
vs
D38999/20TC4BB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
Compliance Temperature Grade
Military: -65C to +175C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
4
4
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
B
Shell Finish
CADMIUM
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
C4
C4
Base Number Matches
1
1
Samacsys Manufacturer
Amphenol
Degrees of Rotation
90
Compare D38999/20JC4SE-LC with alternatives
Compare D38999/20TC4BB with alternatives