D38999/20GG41SC-LC vs D38999/20JG41SB-LC feature comparison

D38999/20GG41SC-LC TE Connectivity

Buy Now Datasheet

D38999/20JG41SB-LC SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 41
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 66
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Unique Insert Number G41
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/20GG41SC-LC with alternatives

Compare D38999/20JG41SB-LC with alternatives