D38999/20FJ43SA-LC vs D38999/20FJ43JD-LC feature comparison

D38999/20FJ43SA-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/20FJ43JD-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Sunbank / Souriau Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/56351; M39029/56352 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL GOLD
Contact Finish Termination NICKEL GOLD
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Base Number Matches 5 2
Contact Material NOT SPECIFIED
Contact Quantities 23,20
Contact Sizes 20,16
JESD-609 Code e4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number J43

Compare D38999/20FJ43JD-LC with alternatives