D38999/20FJ24PC-LC
vs
D38999/20GJ24PN-LC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58-364; M39029/58-365
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
MALE
MALE
Contact Quantities
12,12
12,12
Contact Sizes
16,12
16,12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
N
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
J
J
Termination Type
CRIMP
CRIMP
Total Number of Contacts
24
24
Unique Insert Number
J24
J24
Base Number Matches
5
2
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Compare D38999/20FJ24PC-LC with alternatives
Compare D38999/20GJ24PN-LC with alternatives